- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1605554
1605554
Phoenix Contact
The 1605554 is a turned, male crimp contact with a 1 mm diameter, designed for a wire cross-section range of 0.25 mm² to 1 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1605554 is a turned, male crimp contact with a 1 mm diameter, designed for a wire cross-section range of 0.25 mm² to 1 mm².
Search Keywords: 1605554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605554
-
Alias/AKA:SF-6AP2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-23 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
10
$2.09
50
$1.99
100 +
$1.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments