- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1605526
1605526
Phoenix Contact
Cable connector - straight short - Screw locking - M23 - number of positions: 5+PE - type of contact: Socket - Crimp connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight short - Screw locking - M23 - number of positions: 5+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11 mm
Search Keywords: 1605526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605526
-
Alias/AKA:SF-5ES1N8A80A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26