- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1605512
1605512
Phoenix Contact
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm
Search Keywords: 1605512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605512
-
Alias/AKA:SF-5EP1N8AAD00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments