- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1604891
Phoenix Contact
1604891
HEAVYCON sleeve housing D7, for single locking latch, height 48 mm, with gland, lateral cable outlet, zinc die-cast
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
HEAVYCON sleeve housing D7, for single locking latch, height 48 mm, with gland, lateral cable outlet, zinc die-cast
Search Keywords: 1604891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1604891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:36.5 x 34 x 48 mm
Product Guides
+
Frequently Asked Questions
Is 1604891 discontinued?
Yes, 1604891 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1604891 RoHS compliant?
Yes, 1604891 is RoHS compliant.
What is the lead time for 1604891?
The standard lead time for 1604891 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.