- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1604789
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1604789
Backshells, Box Mounting Base Straight Aluminum Die Cast Gray
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Backshells, Box Mounting Base Straight Aluminum Die Cast Gray
Search Keywords: 1604789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1604789
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Operating Temperature:-40 to 125 °C
-
Dimension:140 x 57 mm
Product Guides
+
Frequently Asked Questions
Is 1604789 discontinued?
Yes, 1604789 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1604789?
The recommended replacement for 1604789 is 1412856 from Phoenix Contact, available from OnlineComponents.com.
Is 1604789 RoHS compliant?
Yes, 1604789 is RoHS compliant.
What is the lead time for 1604789?
The standard lead time for 1604789 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.