- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1604638
Phoenix Contact
1604638
Panel mounting flange for screw locking - set comprising 2 panel mounting flanges with 4 self-tapping screws (M4 - Torx<sup>®< ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1604638
-
Alias/AKA:HC-B-AF-SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Mounting Flange
-
Dimension:42 x 20.5 x 14mm
-
Operating Temperature:-40 to 125 °C