- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1604560
1604560
Phoenix Contact
HEAVYCON ADVANCE standard powder-coated - sleeve housing B24 - with bayonet locking - height 100 mm - with 1xM32 thread - late ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON ADVANCE standard powder-coated - sleeve housing B24 - with bayonet locking - height 100 mm - with 1xM32 thread - lateral cable outlet
Search Keywords: 1604560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1604560
-
Alias/AKA:HC-B 24-TMB-100/O1STM32S-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:152 x 100 x 57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
6/22/26