- Home ›
- All Products›
- 1604513
Phoenix Contact
1604513
Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 4.3 mm, Cable diameter: 5.5 mm...6.5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 4.3 mm, Cable diameter: 5.5 mm...6.5 mm
Search Keywords: 1604513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1604513
-
Alias/AKA:RC-Z2436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1604513 RoHS compliant?
Yes, 1604513 is RoHS compliant.
What is the lead time for 1604513?
The standard lead time for 1604513 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/1/26