Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1604364

Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 4.1 mm, Cable diameter: 5.5 mm...6.5 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 4.1 mm, Cable diameter: 5.5 mm...6.5 mm
Search Keywords: 1604364
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1604364
Alias/AKA: RC-Z2222
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1604364 RoHS compliant?
Yes, 1604364 is RoHS compliant.
What is the lead time for 1604364?
The standard lead time for 1604364 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$12.99
5 +
$12.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!