- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1604201
1604201
Phoenix Contact
HEAVYCON ADVANCE standard powder-coated - sleeve housing B6 - with bayonet locking - height 100 mm - with 1xM20 thread - later ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON ADVANCE standard powder-coated - sleeve housing B6 - with bayonet locking - height 100 mm - with 1xM20 thread - lateral cable outlet
Search Keywords: 1604201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1604201
-
Alias/AKA:HC-B-6-TMB-100/O1STM20S-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:92 x 100 x 57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26