- Home ›
- All Products›
- 1602282
1602282
Phoenix Contact
Contact insert, Number of positions: 17, Type of contact: Socket, Crimp connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert, Number of positions: 17, Type of contact: Socket, Crimp connection
Search Keywords: 1602282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1602282
-
Alias/AKA:RC-17S1N8D0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/29/26