Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1594566

Cable connector, with Pg9 connection thread, straight, shielded: No, Screw locking, M23, Number of positions: 7, Type of conta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable connector, with Pg9 connection thread, straight, shielded: No, Screw locking, M23, Number of positions: 7, Type of contact: Socket, Solder connection, Cable diameter: 6 mm ... 10 mm
Search Keywords: 1594566
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1594566
Alias/AKA: RC-07S1N121500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1594566 RoHS compliant?
Yes, 1594566 is RoHS compliant.
What is the lead time for 1594566?
The standard lead time for 1594566 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
33 can ship
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.42
5 +
$46.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!