- Home ›
- All Products›
- 1592813
1592813
Phoenix Contact
Panel mounting base, straight, Screw locking, M23, Radial O-ring, 4xM3, shielded: yes, Panel thickness min.: 3 mm, Panel thick ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base, straight, Screw locking, M23, Radial O-ring, 4xM3, shielded: yes, Panel thickness min.: 3 mm, Panel thickness max.: 10.5 mm
Search Keywords: 1592813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1592813
-
Alias/AKA:RC-0000000E000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26