- Ana Sayfa ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1590357
1590357
Phoenix Contact
Coupler connector, straight, Screw locking, M27, Number of positions: 26, Type of contact: Socket, Solder connection, shielded ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Coupler connector, straight, Screw locking, M27, Number of positions: 26, Type of contact: Socket, Solder connection, shielded: yes, Cable diameter: 2 mm...14.5 mm
Search Keywords: 1590357
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:1590357
-
Alias/AKA:HC-26S1N1290DU
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
4 Weeks
Gemi olabilir
6.5.26
PRICE (USD)
MİKTAR
Unit Price
1
$132.62
5 +
$125.99
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için