- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1586112
1586112
Phoenix Contact
Docking frames for racks - for type B6 contact inserts - with 4 M5 flat headed screws - slide-in offset for x/y axis of ±1.5 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Docking frames for racks - for type B6 contact inserts - with 4 M5 flat headed screws - slide-in offset for x/y axis of ±1.5 mm
Search Keywords: 1586112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1586112
-
Alias/AKA:HC-B-6-ANDOCK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Dimension:mm3362
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments