- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1585799
Phoenix Contact
1585799
Conn HEAVYCON Contact Insert Module PIN 3Power/4Control POS Crimp ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1585799 |
| Alias/AKA: | HC-M-03/04-MOD-STC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | HEAVYCON Contact Insert Module |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 3Power/4Control |
| Maximum Voltage Rating: | 830 V |
| Maximum Current Rating: | 40 A |
| Operating Temperature: | -40 to 125 °C |
-
This product is discontinued, but still in stock.