Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1585702

Conn HEAVYCON Contact Insert Module PIN 2 POS Screw ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn HEAVYCON Contact Insert Module PIN 2 POS Screw ST
Search Keywords: 1585702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1585702
  • Alias/AKA:
    HC-M-02-HS-70/16-MOD-ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    HEAVYCON Contact Insert Module
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    70 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1585702 RoHS compliant?
Yes, 1585702 is RoHS compliant.
What is the lead time for 1585702?
The standard lead time for 1585702 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 9/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$43.41
5
$40.70
10
$38.29
25
$36.67
50
$35.65
100
$34.69
250 +
$34.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!