- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1585346
1585346
Phoenix Contact
HEAVYCON socket insert - A16 series - 16-pos. - screw connection - numbering from 17 ... 32
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON socket insert - A16 series - 16-pos. - screw connection - numbering from 17 ... 32
Search Keywords: 1585346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1585346
-
Alias/AKA:HC-A16-I-UT-F-17-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Contact Insert
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26