- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1585320
1585320
Phoenix Contact
HEAVYCON female insert - A16 series - 16-pos. - screw connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON female insert - A16 series - 16-pos. - screw connection
Search Keywords: 1585320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1585320
-
Alias/AKA:HC-A16-I-UT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Number of Circuits:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Wire Size:14-20 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Manufacturer Stock:
146
can ship
Minimum Order Quantity:
2
11 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments