- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1585249
1585249
Phoenix Contact
Contact insert - number of positions: 4+PE - size: D7 - number of connections per position: 1 - Socket - Screw connection - 23 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 4+PE - size: D7 - number of connections per position: 1 - Socket - Screw connection - 230 V/400 V - 16 A - 0.5 mm² ... 2.5 mm²
Search Keywords: 1585249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1585249
-
Alias/AKA:HC-A04-I-UT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
1,358
can ship
Minimum Order Quantity:
2
11 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT