- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1585223
Phoenix Contact
1585223
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Socket - Screw connection - 23 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1585223
-
Alias/AKA:HC-A03-I-UT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:3Power/1Ground
-
Maximum Voltage Rating:230/400 V
-
Maximum Current Rating:24 A
-
Operating Temperature:-40 to 125 °C