Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1585210

Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Pin - Screw connection - 230 V ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Pin - Screw connection - 230 V/400 V - 16 A - 0.5 mm² ... 2.5 mm²
Search Keywords: 1585210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1585210
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    230 V
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1585210 RoHS compliant?
Yes, 1585210 is RoHS compliant.
What is the lead time for 1585210?
The standard lead time for 1585210 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks can ship 11/26/26
Backorder
Price (USD)
Qty
Unit Price
2
$11.96
10 +
$11.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!