- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1584936
1584936
Phoenix Contact
HEAVYCON pin insert - B24 series - 24-pos. - 25 ... 48 printed - screw connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON pin insert - B24 series - 24-pos. - 25 ... 48 printed - screw connection
Search Keywords: 1584936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1584936
-
Alias/AKA:HC-B-24-I-UT-M-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:24
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
33
can ship
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments