- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1584745
1584745
Phoenix Contact
HEAVYCON socket insert - series: BB32 - 32-pos. - crimp connection - with plastic coding profile - can be coded
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON socket insert - series: BB32 - 32-pos. - crimp connection - with plastic coding profile - can be coded
Search Keywords: 1584745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1584745
-
Alias/AKA:HC-BB32-I-CT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:32/1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$36.311
3
$33.010
5 +
$31.350
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT