Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1584347

Contact insert - number of positions: 7+PE - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 25 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert - number of positions: 7+PE - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 250 V - 10 A - 0.14 mm² ... 2.5 mm² - Only suitable for plastic housings
Search Keywords: 1584347
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1584347
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    HEAVYCON Insert
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1584347 RoHS compliant?
Yes, 1584347 is RoHS compliant.
What is the lead time for 1584347?
The standard lead time for 1584347 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$5.16
10 +
$4.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!