- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1584321
1584321
Phoenix Contact
HEAVYCON terminal adapter female insert - D64 series - 64-pos. - left protective conductor connection for the right side of th ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON terminal adapter female insert - D64 series - 64-pos. - left protective conductor connection for the right side of the control cabinet - screw connection
Search Keywords: 1584321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1584321
-
Alias/AKA:HC-D-64-A-UT-PER-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Female Insert
-
Dimension:110 x 132.6 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/21/26