- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1584130
Phoenix Contact
1584130
HEAVYCON female insert - DD108 series - 108-pos. - crimp connection
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON female insert - DD108 series - 108-pos. - crimp connection
Search Keywords: 1584130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1584130
-
Alias/AKA:HC-DD108-I-CT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:108
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1584130 RoHS compliant?
Yes, 1584130 is RoHS compliant.
What is the lead time for 1584130?
The standard lead time for 1584130 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
12 Weeks
can ship
11/30/26