- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1584046
1584046
Phoenix Contact
HEAVYCON female insert - DD24 series - 24-pos. - crimp connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON female insert - DD24 series - 24-pos. - crimp connection
Search Keywords: 1584046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1584046
-
Alias/AKA:HC-DD24-I-CT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
123
can ship
Minimum Order Quantity:
2
12 Weeks
can ship
9/2/26