Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1584033

HEAVYCON male insert - DD24 series - 24-pos. - crimp connection

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HEAVYCON male insert - DD24 series - 24-pos. - crimp connection
Search Keywords: 1584033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1584033
Alias/AKA: HC-DD24-I-CT-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Heavy-Duty Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 24
Maximum Voltage Rating: 250 V
Maximum Current Rating: 10 A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1584033 RoHS compliant?
Yes, 1584033 is RoHS compliant.
What is the lead time for 1584033?
The standard lead time for 1584033 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 12/11/26
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.54
5 +
$22.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!