- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1584017
1584017
Phoenix Contact
Metal screw connection for an AS-Interface flat-ribbon conductor - thread type M20
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal screw connection for an AS-Interface flat-ribbon conductor - thread type M20
Search Keywords: 1584017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1584017
-
Alias/AKA:HC-M-KV-M20(1ASI)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Connector
-
Dimension:N/A
-
Operating Temperature:-20 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
2
7 Weeks
can ship
7/27/26