- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- 1582559
1582559
Phoenix Contact
QUICKON panel feed-through - black - 4+PE-pos. 1.0 mm² ... 2.5 mm²/690 V/20 A - with QUICKON nut - for 6 mm ... 11 mm cable di ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON panel feed-through - black - 4+PE-pos. 1.0 mm² ... 2.5 mm²/690 V/20 A - with QUICKON nut - for 6 mm ... 11 mm cable diameter - M25 connection thread with 5 slip-on contacts for slip-on sleeves according to DIN 46247-2
Search Keywords: 1582559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1582559
-
Alias/AKA:QPDW4PE25611M25FCBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight3435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/19/26
Tariffs may apply for U.S. shipments