- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1581052
1581052
Phoenix Contact
Connector Accessories Box Mounting Base Right Angle Die Cast Aluminum Pearl Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Box Mounting Base Right Angle Die Cast Aluminum Pearl Gray
Search Keywords: 1581052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1581052
-
Alias/AKA:DC-B 6-HTC-M25-M25-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Dimension:91 x 81 x 71.3mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$17.57
10
$16.47
25
$15.50
50
$14.84
100
$14.43
250
$14.04
500 +
$13.83
Click for Quote
Log in
to unlock special pricing