- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1581023
Phoenix Contact
1581023
Connector Accessories Aluminum Box Straight Aluminum Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Aluminum Box Straight Aluminum Die Cast
Search Keywords: 1581023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1581023
-
Alias/AKA:DC-B-6-SET-TB-M20-M-7X4-UT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Aluminum Box
-
Dimension:91 x 81 x 122 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1581023 RoHS compliant?
Yes, 1581023 is RoHS compliant.
What is the lead time for 1581023?
The standard lead time for 1581023 is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
62 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
1
$81.79
5
$76.68
10
$72.16
25
$67.18
50
$66.17
100
$65.18
250 +
$62.83
Click for Quote
Log in
to unlock special pricing