- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1580539
1580539
Phoenix Contact
Connector Accessories Protective Cover Straight Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Protective Cover Straight Gray
Search Keywords: 1580539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1580539
-
Alias/AKA:HC-B-32-TMS-SD-IP65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:143.1 x 94 x 33.7mm
-
Operating Temperature:-20 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$21.74
10
$20.39
25
$19.18
50
$18.37
100
$17.86
250
$17.38
500 +
$17.12
Click for Quote
Log in
to unlock special pricing