- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1580517
1580517
Phoenix Contact
Connector Accessories Sleeve Housing Right Angle Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Sleeve Housing Right Angle Aluminum Die Cast
Search Keywords: 1580517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1580517
-
Alias/AKA:HC-B 32-TMS-100-O1STM32S-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:126 x 94 x 110 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$64.69
5
$60.65
10
$57.08
25
$53.88
50
$53.08
100
$51.71
250 +
$50.93
Click for Quote
Log in
to unlock special pricing