- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1577273
1577273
Phoenix Contact
Cable Assembly Wire Lead 0.1m 14AWG/16AWG Circular 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.1m 14AWG/16AWG Circular 4 POS
Search Keywords: 1577273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1577273
-
Alias/AKA:QPD-W-3PE1-5-M25-0-1-BK-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$29.02
5
$28.58
25
$25.70
50
$24.31
100
$23.95
250
$23.37
500 +
$23.02
Click for Quote
Log in
to unlock special pricing