- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1567306
1567306
Phoenix Contact
Cable Assembly Flexible 10m 22AWG M12 Circular to M12 Circular 4 to 4 POS PL-SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Flexible 10m 22AWG M12 Circular to M12 Circular 4 to 4 POS PL-SKT
Search Keywords: 1567306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1567306
-
Alias/AKA:SAC-4P-M12MS10-0-800M12FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
6 Weeks
can ship
7/20/26