- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1560316
1560316
Phoenix Contact
Cable Assembly Sensor/Actuator 4m 22AWG Circular to Circular 4 to 4 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 4m 22AWG Circular to Circular 4 to 4 POS M-F
Search Keywords: 1560316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1560316
-
Alias/AKA:SAC4PM12MR40PURM12FS3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
5 Weeks
can ship
7/6/26