- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1559602
1559602
Phoenix Contact
Connector - Universal - 17-position - Plug straight M12 SPEEDCON - A-coded - Piercecon<sup>®</sup> fast connection - knurl mat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 17-position - Plug straight M12 SPEEDCON - A-coded - Piercecon® fast connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5.4 mm ... 8.2 mm
Search Keywords: 1559602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1559602
-
Alias/AKA:SACC-MS-17PCON-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
2 Weeks
can ship
6/15/26
CUSTOMERS
ALSO BOUGHT