- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1558988
1558988
Phoenix Contact
Locking clip for the pin side of sensor/actuator cables with M12 connector and M12 connectors for assembly - for knurl diamete ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locking clip for the pin side of sensor/actuator cables with M12 connector and M12 connectors for assembly - for knurl diameter: 15 mm or for Allen key with a wrench size of 14 mm - prevents the disconnection of plug-in connections without tools
Search Keywords: 1558988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1558988
-
Alias/AKA:SAC-M12-EXCLIP-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,159
can ship
Minimum Order Quantity:
20
Order Increment:
10
5 Weeks
can ship
7/14/26