Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1558425

Bus system cable - CC link (10 Mbps) - 4-position - PVC - red - shielded - Plug straight M12 - A-coded - on Socket straight M1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bus system cable - CC link (10 Mbps) - 4-position - PVC - red - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1 m
Search Keywords: 1558425
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1558425
Alias/AKA: SAC-4P-M12MS-1-0-990M12FS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1558425 RoHS compliant?
Yes, 1558425 is RoHS compliant.
What is the lead time for 1558425?
The standard lead time for 1558425 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
46 can ship
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.59
5 +
$61.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!