1558412
Phoenix Contact
Bus system cable - CC link (10 Mbps) - 4-position - PVC - red - shielded - Plug straight M12 - A-coded - on Socket straight M1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system cable - CC link (10 Mbps) - 4-position - PVC - red - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.6 m
Search Keywords: 1558412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1558412
-
Alias/AKA:SAC-4P-M12MS-0-6-990M12FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
3 Weeks
can ship
6/29/26