- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1558399
1558399
Phoenix Contact
Bus system cable - CC link (10 Mbps) - 4-position - PVC - red - shielded - free cable end - on Socket straight M12 - A-coded - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system cable - CC link (10 Mbps) - 4-position - PVC - red - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 15 m
Search Keywords: 1558399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1558399
-
Alias/AKA:SAC-4P-15-0-990/M12FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
3 Weeks
can ship
6/1/26