- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1556618
1556618
Phoenix Contact
Sensor/actuator flush-type plug - 4-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 4 x ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type plug - 4-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm²
Search Keywords: 1556618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1556618
-
Alias/AKA:SACCDSIMS4CONPG905SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
6 Weeks
can ship
6/19/26
Tariffs may apply for U.S. shipments