- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1556320
1556320
Phoenix Contact
Pg9 flat gasket for the rear mounting of M12 flush-type connectors with Pg9 fastening threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pg9 flat gasket for the rear mounting of M12 flush-type connectors with Pg9 fastening threads
Search Keywords: 1556320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1556320
-
Alias/AKA:SACC-PG9-SEAL-CLM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Gasket
-
Color:N/A
-
Body Material:Acryl-Nitrile-Butadiene Rubber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
10
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments