- Home ›
- All Products›
- 1555541
1555541
Phoenix Contact
Sensor/actuator box - application: Food processing industry - connection method: M12 socket Stainless steel - number of slo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Food processing industry - connection method: M12 socket Stainless steel - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: Fixed connection 180° - PVC - cable length: 5 m - shielding: no
Search Keywords: 1555541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1555541
-
Alias/AKA:SACB-8/16-L-5-0PVC-FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26