- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1555457
1555457
Phoenix Contact
Sensor/actuator cable, 3-position, PUR/PVC, black RAL 9005, Plug straight M12, A-coded, on Socket angledM12, A-coded, with 2 L ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/actuator cable, 3-position, PUR/PVC, black RAL 9005, Plug straight M12, A-coded, on Socket angledM12, A-coded, with 2 LEDs, cable length 5 m
Search Keywords: 1555457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1555457
-
Alias/AKA:SAC-3P-M12MS/5 0-PUR/M12FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$37.26
5
$36.09
10
$35.05
25
$34.35
50
$33.84
100
$33.33
250 +
$32.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT