- Home ›
- All Products›
- 1554720
1554720
Phoenix Contact
Sensor/Actuator flush-type socket - 8-pos. - M12 - A-coded - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator flush-type socket - 8-pos. - M12 - A-coded - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² - on high-grade steel version
Search Keywords: 1554720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1554720
-
Alias/AKA:SACCDSIM12FS8CONPG905VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type B:Not Included
-
Cable Length:0.5 m
-
Contact Termination:N/A
-
Family:1436369
-
Wire Size:24 AWG
-
Connector Type A:Circular
-
Operating Temperature:N/A
-
Maximum Current Rating:2 A
-
Maximum Voltage Rating:30 V
-
Cable Type:TPE
-
Gender:F
-
Connector Type:Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26