- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1554717
1554717
Phoenix Contact
Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² - stainless steel version
Search Keywords: 1554717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1554717
-
Alias/AKA:SACCDSIM12FS5CONPG905VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26