- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1554649
1554649
Phoenix Contact
Sensor/actuator flush-type socket - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 4 x 0.34 mm² - stainless steel version
Search Keywords: 1554649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1554649
-
Alias/AKA:SACCECM12FS4CONPG905VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
99
can ship
9 Weeks
can ship
7/13/26
Tariffs may apply for U.S. shipments